Cart

ISP1510-UX-ST

INSIGHTSIP

BLE(5ready)+UWB two Ant.with M4
Supplier: Insight SiP
Matchcode: ISP1510-UX-ST-SAMPLE
Rutronik No.: RFMCU1237
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
36.26 $
36.26 $

Prices

1 36.26 $
2 34.45 $
5 34.14 $
10 33.85 $
22 32.33 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
512 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
64 kB
GPIO
30 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
NO
I²C
YES
Other interface
UART PDM
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200000
Country
France
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?