Cart

ISP140501

INSIGHTSIP ISP140501

image shown is a representation only

INSIGHTSIP

demo BLE BEACON
Supplier: Insight SiP
Matchcode: ISP140501
Rutronik No.: RFMCU1138
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
35.54 $
355.40 $

demo BLE BEACON Description

ISP140501 is an autonomous low-power device for wireless detection and transmission. Overall size of the device is 33 x 33 x 8.7 mm. It has been developed to explore the full range of development possibilities for beacons using Bluetooth Smart technology. They allow indoor positioning, letting your phone know that you are in range of a beacon. As the “beacon” name suggests, they transmit packets of data in regular intervals, and this data can be then picked up by devices like smartphones

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-25 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
16 kB
ADC resol.max
10 bit
ADC channels
8 no.
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?