Cart

ISP130301-BL-JT

INSIGHTSIP

BLE modul with M0/256F/32RAM
Supplier: Insight SiP
Matchcode: ISP130301-BL-JT-SAMPLE
Rutronik No.: RFMCU1146
Unit Pack: 1
MOQ: 100
Packaging: TRAY
On request
10.83 $
1,083.00 $

BLE modul with M0/256F/32RAM Description

Insight SIP’s popular 130301 BLE Module offers for many customers the perfect balance of power and performance at a competitive price for their Bluetooth Low Energy Applications. Based on Nordic Semiconductor’s market-leading nRF51 chip, it is one of the smallest BLE / Bluetooth Smart modules on the market, at a size of only 8x 11 x 1.2 mm. With an integrated M0 processor, it can run as an autonomous Bluetooth node, connected to sensors via the analog/digital interfaces, or it can connect to external microprocessors via various bus interfaces as part of a more complex system.

Power consumption is excellent, and with integrated crystals and DC-DC converter, this Bluetooth Smart Module maximises the energy-saving features of the Nordic chipset.

Offering tiny size, a large flash and SRAM capacity, and low power consumption, this Bluetooth 4.0 Low Energy module offers the ideal choice for customers wanting to balance cost and sophistication.

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
256 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
32 kB
GPIO
30 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
NO
I²C
YES
Other interface
UART PDM
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85176200000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?