Cart

ISP1302-BS-R2

INSIGHTSIP

BLE simple modul M0/128F/16RAM
Supplier: Insight SiP
Matchcode: ISP1302-BS-R2
Rutronik No.: RFMCU1156
Unit Pack: 2000
MOQ: 20000
Packaging: REEL
On request
4.88 $
97,600.00 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
128 kB
MCU Architectur
16 bit
Supply Volt.min
1.7 V
P(out)
4 dBm
Sensitivity
-96 dBm
RAM
32 kB
GPIO
30 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
NO
I²C
YES
Other interface
UART PDM
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
France
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?