Cart

XMC4200-F64K256 AB

INFINEON SP001017514

image shown is a representation only

INFINEON

XMC4000 256K LQFP-64 125°C
Supplier: Infineon Technologies
Matchcode: XMC4200-F64K256 AB
Rutronik No.: ICMCU21214
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.51 $
1,041.60 $

Prices

160 6.51 $
320 5.78 $
480 5.17 $
640 4.66 $
800 4.27 $

XMC4000 256K LQFP-64 125°C Description

XMC4200 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex®-M4. As one of its key features it offers a high-resolution PWM unit with a tiny resolution of 150ps. This unique peripheral makes it especially suitable for digital power conversion in applications like solar inverters as well as SMPS and uninterruptible power supplies (UPS). Other applications are motor controllers, sense&control and IO devices for factory automation and user interface systems (HMI). XMC4200 is supported by Infineon’s integrated development platform DAVE™ 3, which makes convenient, fast and application-orientated software development possible.

Summary of Features

  • ARM® Cortex®-M4, 80MHz, incl. single cycle DSP MAC and floating point unit (FPU)
  • 8-channel DMA + dedicated DMA for USB
  • USB 2.0 full-speed device
  • CPU Frequency: 80MHz
  • eFlash: 256kB including hardware ECC
  • 40kB SRAM
  • Package: PG-LQFP-64

Target Applications

  • Motor control
  • Position detection
  • IO devices
  • HMI
  • Solar inverters
  • SMPS
  • Sense & control systems
  • PLC
  • UPS
  • Light networks

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
32768 Byte
Package
LQFP64
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
12 bit
CAN No.
2
USB
1
Frequency (max)
80 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
3.13 V
U(cc) max
3.63 V
DisplayResolut.
0
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
Supplier Part
SP001017514
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?