Cart

XMC4104-Q48K128 AB

INFINEON SP001219750

image shown is a representation only

INFINEON

XMC4000 128K VQFN-48 125°C
Supplier: Infineon Technologies
Matchcode: XMC4104-Q48K128 AB
Rutronik No.: ICMCU21225
Unit Pack: 2500
MOQ: 2500
package: VQFN48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.59 $
8,975.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

XMC4000 128K VQFN-48 125°C Description

XMC4100 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex®-M4. As one of its key features it offers a high-resolution PWM unit with a tiny resolution of 150ps. This unique peripheral makes it especially suitable for digital power conversion in applications like solar inverters as well as SMPS and uninterruptible power supplies (UPS). Other applications are motor controllers, sense&control and IO devices for factory automation and user interface systems (HMI). XMC4100 is supported by Infineon’s integrated development platform DAVE™ 3, which makes convenient, fast and application-orientated software development possible.

Summary of Features

  • ARM® Cortex®-M4, 80MHz, incl. single cycle DSP MAC and floating point unit (FPU)
  • 8-channel DMA
  • USB 2.0 full-speed device
  • CPU Frequency: 80MHz
  • eFlash: 128kB including hardware ECC
  • 20kB SRAM
  • Package: PG-LQFP-48

Target Applications

  • Motor control
  • Position detection
  • IO devices
  • HMI
  • Solar inverters
  • SMPS
  • Sense & control systems
  • PLC
  • UPS
  • Light networks

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
32768 Byte
Package
VQFN48
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
12 bit
CAN No.
0
USB
0
Frequency (max)
80 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
3.13 V
U(cc) max
3.63 V
DisplayResolut.
0
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
Supplier Part
SP001219750
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?