XMC4100F64K128BAXQMA1
XMC4100F64K128BAXQMA1
Description:
XMC4000 128K TQFP-64 125°C
Supplier:
INFINEON
Matchcode:
XMC4100-F64K128 BA
Rutronik No.:
ICMCU27025
Unit Pack:
160
MOQ:
160
package:
TQFP-64
Packaging:
TRAY
- Bus width
- 32 bit
- ROM Size
- 128 KByte
- RAM Size
- 20000 Byte
- Digital I/O
- 45 pins
- Package
- TQFP-64
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 2
- USB
- 1
- Frequency (max)
- 80 MHz
- max No.Timer
- 12
- SPI No.
- 4
- max No.ADC
- 10 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3.13 V
- U(cc) max
- 3.63 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001368456
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks