Cart

XMC1402-F064X0200 AA

INFINEON SP001308132

image shown is a representation only

INFINEON

XMC1400 256K LQFP-64 150°C
Supplier: Infineon Technologies
Matchcode: XMC1402-F064X0200 AA
Rutronik No.: ICMCU23920
Unit Pack: 1900
MOQ: 1900
package: LQFP64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.62 $
6,878.00 $

Prices

1,900 3.62 $
3,800 2.75 $

XMC1400 256K LQFP-64 150°C Description

32-bit Microcontrollers with ARM® Cortex®-M0 with focus on low-cost embedded control applications.

Summary of Features

  • 200.0KB Flash, 16KB RAM
  • 2.0 - 5.5V
  • MATH co-processor for CORDIC & HW Divide
  • 16 x 16-bit special purpose timers, dead time generation
  • 2 x Hall Sensor & Encoder I/F
  • LED brightness & color control module (BCCU)
  • 12 channel 12-bit ADC, 2 x parallel sampling
  • 4 channel USIC (configurable to SPI, UART, IIC, IIS)
  • 4 x Comparators
  • Temperature Sensor
  • Pseudo Random Number Generator
  • Real Time Clock
  • Watch Dog Timer
  • PG-LQFP-64
  • -40 to 105°C

Target Applications

  • Low-cost motor control solutions
  • Digital power conversion
  • Small combustion engines

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
65536 Byte
Digital I/O
52 pins
Package
LQFP64
T(A)max
150 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
64 bit
CAN No.
2
USB
1
Frequency (max)
144 MHz
max No.Timer
3
SPI No.
4
max No.ADC
8 channels
max ADC Resol.
12 bit
U(cc) min
3.3 V
U(cc) max
5.5 V
Ethernet
1
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
4
Supplier Part
SP001308132
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?