Cart

XMC1302-T016X0032 AB

INFINEON SP001248392

image shown is a representation only

INFINEON

XMC1000 32K TSSOP-16 105°C
Supplier: Infineon Technologies
Matchcode: XMC1302-T016X0032 AB
Rutronik No.: ICMCU23264
Unit Pack: 3000
MOQ: 3000
package: TSSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
4,110.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

XMC1000 32K TSSOP-16 105°C Description

32-bit Microcontrollers with ARM® Cortex®-M0 with focus on low-cost embedded control applications.

Summary of Features

  • 32KB Flash, 16KB RAM
  • 2.0 - 5.5V
  • MATH co-processor for CORDIC & HW Divide
  • 8 x 16-bit special purpose timers, dead time generation
  • Hall Sensor & Encoder I/F
  • LED brightness & color control module (BCCU)
  • 12 channel 12-bit ADC, 2 x parallel sampling
  • 2 channel USIC (configurable to SPI, UART, IIC, IIS)
  • 3 x Comparators
  • Temperature Sensor
  • Pseudo Random Number Gererator
  • Real Time Clock
  • Watch Dog Timer
  • PG-TSSOP-16
  • -40 - 105°C

Target Applications

  • Low-cost motor control solutions
  • Digital power conversion

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
16384 Byte
Digital I/O
14 pins
Package
TSSOP16
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
12
SPI No.
2
I²C No.
2
max No.ADC
6 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
Supplier Part
SP001248392
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?