Cart

XDPL8220

INFINEON SP001398160

image shown is a representation only

INFINEON

LEDDr Digital 305V 90%
Supplier: Infineon Technologies
Matchcode: XDPL8220
Rutronik No.: LEDDRV1526
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-16
Packaging: REEL
On request
2.15 $
5,375.00 $

LEDDr Digital 305V 90% Description

The digital core of the XDPL8220 enables a variety of systems based on the same device. Its advanced control algorithms provide the possibility to realize lighting Electronic Control Gear (ECG) for constant current or constant voltage mode in the same circuit. The power limitation mode keeps the light on while it optimally utilizes the components capabilities. The device is adaptable to the target application, by providing a comprehensive parameter set for adjustment of operating constraints.

Summary of Features

  • Input voltage range 90–305 V AC
  • Efficiency > 90 percent
  • Power factor > 0.9
  • THD < 15 percent compliant with IEC 61000-3-2 class C
  • Device selects optimum between quasi-resonant or discontinuous conduction mode
  • Dimming via current amplitude reduction
  • Digital parameter setting
  • Constant current, constant voltage and limited power modes simultaneously available
  • Flicker free dual stage topology
  • External temperature sensor
  • Stand-by power < 70 mW
  • Smooth temperature management
  • All relevant error conditions are monitored and protected Undervoltage Overvoltage Open-load Output shorted

Benefits

  • Flexibility saves efforts and cost
  • Essentially no low frequency flicker
  • Low stand-by power facilitates permanent operation of the ECG
  • Intelligent temperature management protects longevity of luminaries
  • Small BoM due to integration and primary side control

Target Applications

  • LED drivers

Parameter

Type
DIGITAL
Input voltage
3.6 V
Output voltage
10.5 V
Input Current
10 mA
Output current
100 mA
PFC
YES YES/NO
Automotive
NO
Package
PG-DSO-16
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001398160
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?