Cart

TZ860N16KOF TIM

INFINEON SP001503136

image shown is a representation only

INFINEON

Phase Control Modul 1600V 70mm
Supplier: Infineon Technologies
Matchcode: TZ860N16KOF TIM
Rutronik No.: THYR90314
Unit Pack: 1
MOQ: 1
package: PB70AT-1
Packaging: TRAY
In Stock
620.60 $
620.60 $

Prices

1 620.60 $
2 558.55 $
3 543.03 $
4 527.52 $
6 473.21 $

Phase Control Modul 1600V 70mm Description

Description:

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Advanced medium power technology
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups

Parameter

I (TRMS) eff
1500 A
U(RRM)
1600 V
I(GT) max
250 mA
Automotive
NO
Package
PB70AT-1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP001503136
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?