Cart

TT330N16KOF

INFINEON SP001271514

image shown is a representation only

INFINEON

Thyristor Modul 1600V 330A
Supplier: Infineon Technologies
Matchcode: TT330N16KOF
Rutronik No.: TY5473
Unit Pack: 3
MOQ: 3
package: PB50
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
223.44 $
670.32 $

Prices

3 223.44 $
18 207.47 $

Thyristor Modul 1600V 330A Description

50 mm Power Block Thyristor Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
330 A
U(RRM)
1600 V
Tab voltage
INSULATED
Automotive
NO
Package
PB50
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP001271514
ECCN
EAR99
Customs Tariff No.
85413000000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?