Cart

TT250N16KOF

INFINEON SP000096762

image shown is a representation only

INFINEON

Phase Control Thyristor Modul
Supplier: Infineon Technologies
Matchcode: TT250N16KOF
Rutronik No.: TY5438
Unit Pack: 1
MOQ: 3
package: PB50
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
181.12 $
543.36 $

Prices

3 181.12 $
2,000 137.14 $

Phase Control Thyristor Modul Description

50 mm PowerBLOCK Thyristor Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness and reliability

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
410 A
U(RRM)
1600 V
Tab voltage
INSULATED
I(GT) max
200 mA
Automotive
NO
Package
PB50
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000096762
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?