Cart

TT240N38KOF

INFINEON SP000091798

image shown is a representation only

INFINEON

Phase Control Modul 3800V 700A
Supplier: Infineon Technologies
Matchcode: TT240N38KOF
Rutronik No.: THYR90030
Unit Pack: 2
MOQ: 2
package: 60mm
Packaging: TRAY
On request
731.01 $
1,462.02 $

Prices

2 731.01 $
4 657.91 $
6 639.63 $
8 557.39 $

Phase Control Modul 3800V 700A Description

60 mm PowerBLOCK Thyristor Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
700 A
U(RRM)
3800 V
I(GT) max
200 mA
Automotive
NO
Package
60mm
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
SP000091798
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?