Cart

TLV4946-2K

INFINEON SP000604332

image shown is a representation only

INFINEON

HallSwitch Latch SC59-3 SMD
Supplier: Infineon Technologies
Matchcode: TLV4946-2K
Rutronik No.: ICIN3609
Unit Pack: 3000
MOQ: 3000
package: SC59-3
Packaging: REEL
On request
0.2612 $
783.60 $

Prices

3,000 0.2612 $
6,000 0.2547 $
9,000 0.2438 $
12,000 0.2329 $

HallSwitch Latch SC59-3 SMD Description

The TLV4946K and TLV4946-2K are high precision Hall Effect Latches with highly accurate switching thresholds for ambient operating temperatures up to 85°C. The TLV4946K and the TLV4946-2K are available in a lead-free and halogen-free SMD package PG-SC59-3-5 package to meet current and future requirements.

Summary of Features

  • 2.7 V to 18 V supply voltage operation.
  • Operation from unregulated power supply.
  • High sensitivity and high stability of the magnetic switching points.
  • High resistance to mechanical stress by active error compensation.
  • Reverse battery protection (-18 V).
  • Superior temperature stability.
  • Low jitter (typically 1 μs).
  • High ESD performance (± 4 kV HBM).
  • Digital output signal (open-drain).
  • Lead-free and halogen free SMD package
  • Not suitable for automotive applications

Target Applications

  • To detect the rotor position in Brushless DC (BLDC) Motors
  • Index counting applications with a magnetized pole wheel mounted on the axle of a motor.

Parameter

Type
BIPOLAR
Bon(min)
0.5 mT
Boff(min)
-3,5 mT
Vcc(min)
2.7 V
Top(max)
150 °C
Package
SC59-3
Automotive
AEC-Q(100)
Bon(min)
HALL
Hall elements
1
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
4 mA
Hall elements
1
Bon(max)
3.5 mT
Boff(max)
0.5 mT
Top(min)
-40 °C
Vcc(max)
18 V
Mounting
SMD
Supplier Part
SP000604332
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?