TLS850C2TE V33
image shown is a representation only
LDO VREG 3,3V 500mA PG-TO252-5
Supplier: INFINEON
Matchcode: TLS850C2TE V33
Rutronik No.: ICSPR10523
Unit Pack: 2500
MOQ: 2500
package: TO252-5
Packaging: REEL
New Product
Parameter
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.5 A
- Input Voltage
- 40 V
- Package
- TO252-5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 100 mV
- Quiescent curre
- 0.02 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Reset threshold
- 3.2 V
- Watchdog
- no
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP004091494
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks