Cart

TLS820D0EL V33

INFINEON SP001387344

image shown is a representation only

INFINEON

LDO VREG 3.3V 200mA SSOP-14
Supplier: Infineon Technologies
Matchcode: TLS820D0EL V33
Rutronik No.: ICSPR9882
Unit Pack: 1
MOQ: 1
package: SOP-14
Packaging: INDIVIDUAL
In Stock
1.46 $
1.46 $

LDO VREG 3.3V 200mA SSOP-14 Description

The TLS820D0EL V50 is a high performance very low dropout linear voltage regulator family for 5V supply in a SSOP14-EP package. With an input voltage range of 3 V to 40 V and very low quiescent of only 40 μA, these regulators are perfectly suitable for automotive or any other supply systems connected to the battery permanently. Maximum output current is 200mA with output voltage accuracy is 2 % over temperature. The new loop concept combines fast regulation and very good stability while requiring only one small ceramic capacitor of 1 μF at the output. At currents below 100 mA the device will have a very low typical dropout voltage of only 70 mV. The operating range starts already at input voltages of only 3 V (extended operating range). This makes this new LDO suitable to supply automotive systems that need to operate during cranking conditions.

Summary of Features

  • Wide Input Voltage Range from 3.0 V to 40 V
  • Fixed Output Voltage 3.3V
  • Output Voltage Precision ≤ ±2 %
  • Output Current Capability up to 200 mA
  • Ultra Low Current Consumption typ. 40 µA
  • Very Low Dropout Voltage typ. 70 mV@100 mA
  • Stable with Ceramic Output Capacitor of 1 µF
  • Selectable Reset Delay at Power-On
  • Adjustable Reset Threshold down to 2.50V
  • Enable, Undervoltage Reset, Overtemperature Shutdown
  • Output Current Limitation
  • Wide Temperature Range
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Very wide input voltage range
  • Fast voltage regulation loop
  • Supports voltage cranking application
  • Very low dropout

Target Applications

  • Automotive general ECUs
  • Powertrain and EPS applications
  • Dahsboard and cluster supplys
  • µController supply for safety applications
  • Lighting auxilary modules

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.2 A
Input Voltage
40 V
Package
SOP-14
Automotive
AEC-Q(100)
Dropout Voltage
70 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.04 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001387344
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?