Cart

TLS208D1LDV

INFINEON SP001120596

image shown is a representation only

INFINEON

LDO VREG ADJ 0.8A TSON-10
Supplier: Infineon Technologies
Matchcode: TLS208D1LDV
Rutronik No.: ICSPR9867
Unit Pack: 1
MOQ: 1
package: DFN10-3
Packaging: INDIVIDUAL
In Stock
2.15 $
2.15 $

LDO VREG ADJ 0.8A TSON-10 Description

Description:

Summary of Features

  • 3.3 V Fixed and Adjustable Output Voltage from 0.8 V to 5.25 V
  • Output Voltage Accuracy of ± 2 %
  • Static Output Currents up to 800 mA
  • Enable Functionality
  • Undervoltage Reset with Power-On Reset Delay
  • Adjustable Reset Threshold
  • Extended Input Voltage Operating Range of 2.7 V to 18 V
  • Low Dropout Voltage: typ. 400mV at 400mA
  • Very Low Current Consumption: typ. 90 μA
  • Very High PSRR: typ. 62dB at 10kHz
  • Output Current Limitation
  • Overtemperature Shutdown
  • Wide Temperature Range From -40 °C up to 150 °C
  • Suitable for Use in Automotive Electronics as Post Regulator
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Less system cost
  • Less filtering after DCDC output
  • Very high power supply ripple rejection
  • Suitable for cranking → 2.7V input
  • Power saving with enable feature

Target Applications

  • Infotainment, CD player, displays, camera & cluster
  • CPU supplies & memory
  • Post regulation after DCDC converter

Parameter

Mode
ADJ
Output current
0.8 A
Input Voltage
18 V
Package
DFN10-3
Automotive
AEC-Q(100)
Dropout Voltage
400 mV
Op.Temp R.min
-40 °C
Reset-Output
YES
Tolerance
2 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001120596
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?