Cart

TLS205B0EJV

INFINEON SP001136828

image shown is a representation only

INFINEON

LDO.VREG ADJ 0,3A PG-DSO-8
Supplier: Infineon Technologies
Matchcode: TLS205B0EJV
Rutronik No.: ICSPR9562
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
This article is available in two variations:

Stock Info
On request
Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
Please login
Total Value
Please login
Stock Info
In Stock
Unit Pack
2500
MOQ
2500
Packaging
REEL
Unit Price
0.5492 $
Total Value
1,373.00 $

Prices

2,500 0.5492 $
5,000 0.5388 $

LDO.VREG ADJ 0,3A PG-DSO-8 Description

The TLS205B0EJV is a micropower, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 500 mA with a dropout voltage of 300 mV. Designed for use in battery-powered systems, the low quiescent current of 30 μA makes it an ideal choice. A key feature of the TLS205B0EJV is its low output noise. By adding an external 0.01 μF bypass capacitor, the output noise drops to very low numbers. The TLS205B0 voltage regulator is stable with output capacitors as small as 3.3 μF. Small ceramic capacitors can be used without the series resistance required by many other regulators. Internal protection circuitry includes reverse battery protection, current limiting and reverse current protection. The TLS205B0EJV comes as fixed output voltages 3.3 V, 5.0 V as well as adjustable device with a 1.22 V reference voltage. It is available in a PG-DSO8 exposed pad and as well as in a PG-TSON10 exposed pad package.

Summary of Features

  • Wide Input Voltage Range: 1.8V to 20 V
  • 500 mA Current Capability
  • Adjustable Output from 1.22 V to 20 V
  • Low Quiescent Current: 30μA
  • Low Dropout Voltage: 320 mV
  • Low Noise typ.24µV RMS
  • Enable Feature
  • Internal circuitry working down to 2.3 V
  • Very low Shutdown Current: < 1μA
  • No Protection Diodes Needed
  • Stable with ≥ 3.3 μF Output Capacitor
  • Stable with Aluminium, Tantalum or Ceramic Output Capacitors
  • Reverse Polarity Protection
  • Overcurrent and Overtemperature Protected
  • PG-DSO8 exposed pad and PG-TSON10 exposed pad packages
  • Suitable for Use in Automotive Electronics as Post Regulator
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Wide input voltage range
  • Output ceramic caps supported
  • Low noise

Target Applications

  • Infotainment ( Camera, Display supply)
  • Memory, CPU, FPGA core supply
  • High current post regulator (in combination with DC/DC)
  • Driver Assistance Systems (Radar, Camera)

Parameter

Mode
ADJ
Output Voltage
ADJ V
Output current
0.5 A
Input Voltage
20 V
Automotive
AEC-Q(100)
Package
PG-DSO-8
Dropout Voltage
320 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001136828
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?