Cart

TLI4970050 2 GO KIT

INFINEON SP001345490

image shown is a representation only

INFINEON

ISense TLI4970050 2 GO KIT
Supplier: Infineon Technologies
Matchcode: TLI4970050 2 GO KIT
Rutronik No.: ICINOT1090
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
On request
52.69 $
52.69 $

Prices

1 52.69 $
2 50.23 $
6 48.47 $
14 45.67 $
35 43.20 $

ISense TLI4970050 2 GO KIT Description

Description:

Summary of Features

  • TLI4970-D050T4 (current sensor with digital interface)
  • XMC1100 (ARM® Cortex™-M0 based)
  • On-board J-Link Lite Debugger (Realized with XMC4200 Microcontroller)
  • Power over USB (Micro USB), ESD and reverse current protection
  • GUI for free download in -32-bit or -64-bit

Parameter

Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
SP001345490
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?