Cart

TLI4970-D050T4

INFINEON SP000917088

image shown is a representation only

INFINEON

Current Sensor PG-TISON-8 SMD
Supplier: Infineon Technologies
Matchcode: TLI4970-D050T4
Rutronik No.: ICIN2772
Unit Pack: 1
MOQ: 2000
package: TISON-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.79 $
11,580.00 $

Prices

2,000 5.79 $
5,000 5.68 $

Current Sensor PG-TISON-8 SMD Description

TLI4970 is a high-precision current sensor based on Infineon´s proven Hall technology. The coreless concept significantly reduces footprint compared with existing solutions. TLI4970 is an easy-to-use, fully digital solution that does not require external calibration or additional parts such as A/D converters, 0 pAmps or reference voltage. It thus significantly reduces overall implementation efforts as well as PCB space and cost.

Summary of Features

  • AC & DC measurement range up to ±50A
  • Highly accurate over temperature range and lifetime (max. 1.0% (0 h), 1.6% (over lifetime) of indicated value)
  • Low offset error (max. 25mA)
  • High magnetic stray field suppression
  • Fast overcurrent detection with configurable threshold
  • Galvanic isolation up to 2.5kV max. rated isolation voltage (UL1577)
  • 16 bit digital SPI output (13 bit current value)
  • Small 7 mm x 7 mm SMD package

Target Applications

  • Photovoltaic and general purpose inverters
  • Power supplies (SMPS)
  • Battery chargers
  • Lighting applications
  • Electrical drives

Parameter

Accuracy
1.6
Vcc(min)
3.1 V
Vcc(max)
3.5 V
Icc
12 µA
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
49 mm²
Automotive
NO
Package
TISON-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000917088
ECCN
EAR99
Customs Tariff No.
85423919000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?