Cart

TLF80511TF V50

INFINEON SP001044148

image shown is a representation only

INFINEON

LDO VREG 5.0V 0.4A TO252-3
Supplier: Infineon Technologies
Matchcode: TLF80511TF V50
Rutronik No.: ICSPR9555
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6937 $
1,734.25 $

Prices

2,500 0.6937 $
5,000 0.6806 $

LDO VREG 5.0V 0.4A TO252-3 Description

The TLF80511TF V50 is a linear low dropout voltage regulator for load currents up to 400 mA in D²PAK, DPAK and DSO8-EP packages with fixed output voltage (5V) . An input voltage of up to 40 V is regulated to V Q,nom which is 5 V with ±2 % precision. The TLF80511TF V50 with a typical quiescent current of 38 µA, is the ideal solution for systems requiring very low operating currents, such as those permanently connected to a battery. It features a very low dropout voltage of 100 mV, when the output current is less than 100 mA. In addition, the dropout region begins at input voltages of 3.3 V (extended operating range). This makes the TLF80511TF V50 suitable to supply automotive systems. In addition, the TLF80511TF V50’s new fast regulation concept requires only a single, 1 µF output capacitor to maintain stable regulation.

Summary of Features

  • Output Voltage 5 V
  • Output Voltage Precision ± 2 %
  • Output Current up to 400 mA
  • Ultra Low Current Consumption 38 µA
  • Very Low Dropout Voltage: 100 mV at 100 mA Output Current
  • Extended Operating Range Starting at 3.3 V
  • Small Output Capacitor 1 µF
  • Output Current Limitation
  • Overtemperature Shutdown
  • Suitable for Use in Automotive Electronics
  • Wide Temperature Range from -40 °C up to 150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Very Wide Input Voltage Range
  • Fast Voltage Regulation Loop
  • Supports Voltage Cranking Application
  • Very Low Dropout

Target Applications

  • Automotive General ECU
  • Automotive Dashboard
  • Clima Control (HVAC)
  • Start-Stop Control Unit

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.4 A
Input Voltage
40 V
Package
DPAK-3
Automotive
AEC-Q(100)
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Reset-Output
YES
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001044148
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?