Cart

TLF80511EJ V33

INFINEON SP001207626

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.4A DSO-8
Supplier: Infineon Technologies
Matchcode: TLF80511EJ V33
Rutronik No.: ICSPR9858
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
In Stock
1.84 $
1.84 $

LDO VREG 3.3V 0.4A DSO-8 Description

Description:

Summary of Features

  • Output Voltage 3.3 V
  • Output Voltage Precision ± 2 %
  • Output Current up to 400 mA
  • Ultra Low Current Consumption 38 µA
  • Very Low Dropout Voltage: 100 mV at 100 mA Output Current
  • Extended Operating Range Starting at 3.3 V
  • Small Output Capacitor 1 µF
  • Output Current Limitation
  • Overtemperature Shutdown
  • Suitable for Use in Automotive Electronics
  • Wide Temperature Range from -40 °C up to 150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Very Wide Input Voltage Range
  • Fast Voltage Regulation Loop
  • Supports Voltage Cranking Application
  • Very Low Dropout

Target Applications

  • Automotive General ECU
  • Automotive Dashboard
  • Clima Control (HVAC)
  • Start-Stop Control Unit

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.4 A
Input Voltage
40 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Reset-Output
YES
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001207626
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?