Cart

TLF50241EL

INFINEON SP000952262

image shown is a representation only

INFINEON

DC-DC 5V 500mA PG-SSOP-14 D SMD
Supplier: Infineon Technologies
Matchcode: TLF50241EL
Rutronik No.: ICPWM7839
Unit Pack: 2500
MOQ: 2500
package: PG-SSOP-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
This article is available in two variations:

Stock Info
On request
Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
2.60 $
Total Value
0 $
Stock Info
In Stock
Unit Pack
2500
MOQ
2500
Packaging
REEL
Unit Price
1.49 $
Total Value
3,725.00 $

DC-DC 5V 500mA PG-SSOP-14 D SMD Description

The TLF50241EL is a high frequency PWM step-down DC/DC converter with an integrated PMOS power switch, packaged in a small PG-SSOP-14 with exposed pad. The wide input voltage range from 4.75 to 45 V makes the TLF50241EL suitable for a wide variety of applications. The device is designed to be used under harsh automotive environmental conditions. The switching frequency of nominal 2.2 MHz allows the use of small and cost-effective inductors and capacitors, resulting in a low, predictable output voltage ripple and in minimized consumption of board space. In light load condition the device operates in Pulse Frequency Modulation (PFM) to optimize the efficiency. Between the single pulses, all internal controlling circuitry is switched off to reduce the internal power consumption.

Summary of Features

  • 500 mA step down voltage regulator
  • 5 V Output voltage
  • ± 2% output voltage tolerance
  • Low quiescent current (less than 45μA at nominal battery voltage)
  • Current mode PWM regulation
  • PFM mode for light load current
  • Input voltage range from 4.75V to 45V
  • Integrated power transistor
  • 2.2 MHz switching frequency
  • 100% Duty cycle
  • Synchronization input
  • Integrated compensation
  • Integrated soft-start function
  • Reset generator with adjustable threshold
  • Input undervoltage lockout
  • Suited for automotive applications: Tj = -40 °C to +150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Pin-compatible family approach

Benefits

  • Low current consumption for permanently Vbat-connnected systems
  • High switching frequency reduces value and size of coil and output capacitor
  • Low drop-out operation due to 100% DC
  • No external components required for compensation and soft-start
  • Flexibility in setting reset threshold
  • One base design for multiple requirements by family approach

Target Applications

  • Body
  • Cluster
  • Infotainment
  • General purpose replacement of LDO

Parameter

Type
BUCK
V(cc)
45 V
V(in) max
45 V
V(out)
5 V
I(out)
0.5 A
f(s)
2200000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
PG-SSOP-14
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000952262
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?