Cart

TLF35584QVVS1

INFINEON SP001657934

image shown is a representation only

INFINEON

SAFTY POWER SUPPLY 5V
Supplier: Infineon Technologies
Matchcode: TLF35584QVVS1
Rutronik No.: ICPWM8380
Unit Pack: 2500
MOQ: 2500
package: PG-VQFN-48
Packaging: REEL
On request
3.68 $
9,200.00 $

Parameter

Type
DIV
V(cc)
5 V
V(in) max
5 V
Automotive
NO
Package
PG-VQFN-48
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001657934
ECCN
EAR99
Customs Tariff No.
85423119000
Country
Malaysia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?