Cart

TLF1963TE

INFINEON SP000993526

image shown is a representation only

INFINEON

LDO VREG ADJ. 1.5A TO252-5
Supplier: Infineon Technologies
Matchcode: TLF1963TE
Rutronik No.: ICSPR9457
Unit Pack: 2500
MOQ: 2500
package: DPAK-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1421 $
2,855.25 $

Prices

2,500 1.1421 $
5,000 1.099 $

LDO VREG ADJ. 1.5A TO252-5 Description

TLF1963 is a low dropout voltage regulator available in PG-TO263-5 and PG-TO252-5 SMD package. The IC regulates an input voltage V I in the range of 2.5 V < V I < 20 V to an adjustable output voltage of 1.21 V < V Q,nom < V I -V dr. The device is capable of supplying loads up to 1.5 A. The regulator can be enabled and disabled via the Enable input.The integrated output current limitation and the overtemperature shutdown will protect the device against failures like output short circuit to GND, overcurrent and overtemperature.

Summary of Features

  • Adjustable Output Voltage
  • Output Voltage Tolerance at small loads of ±1.5 %
  • Output Current Capability up to 1.5 A
  • Very Low Dropout Voltage of 340 mV
  • Extended Operating Range Starting at 1.7 V
  • Low Noise of typ. 40 µV RMS (10 Hz to 100 kHz)
  • Small Output Capacitor for Stability 10 µF
  • Suitable for Ceramic Output Capacitors
  • Enable Functionality
  • Overtemperature Shutdown
  • Reverse Polarity Protection
  • Output Current Limitation
  • Wide Temperature Range From -40 °C up to 150 °C
  • Suitable for use in automotive electronics as Post Regulator
  • Green Product (RoHS compliant)
  • AEC Qualified"

Benefits

  • Wide input voltage range
  • Output ceramic caps supported

Target Applications

  • Infotainment ( Camera, Display supply)
  • Memory, CPU, FPGA core supply
  • High current post regulator (in combination with DC/DC)

Parameter

Mode
ADJ
Output Voltage
ADJ V
Output current
1.5 A
Input Voltage
20 V
Automotive
AEC-Q(100)
Package
DPAK-5
Dropout Voltage
340 mV
Op.Temp R.min
-40 °C
Tolerance
1.5 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000993526
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?