Cart

TLE9845QX

INFINEON SP001185098

image shown is a representation only

INFINEON

Half-Bridge Driver IC with µC
Supplier: Infineon
Matchcode: TLE9845QX
Rutronik No.: ICEMB1016
Unit Pack: 2500
MOQ: 2500
package: VQFN-48
Packaging: REEL
On request
2.13 $
5,325.00 $

Half-Bridge Driver IC with µC Description

Infineon's TLE9845QX product is a member of the TLE984x product family. It is a system on a chip (SOC) that provides the capability to drive a power PN MOSFET Half-Bridge. The Half-Bridge comprises of a p-channel high-side MOSFET and an n-channel low side MOSFET. TLE9845QX combined with the PN MOSFET half-bridge is designed to address smart DC brush motor control application like HVAC blowers or Fuel Pumps. The TLE9845QX enables a system solution that increases efficiency using smart power on demand control. The TLE9845QX enables a true mechatronic solution that places the electronic at the motor. As a result the external control signal (LIN or simple PWM) to the motor control does not produce any unacceptable emissions that can disturb other electronic components in the car

Summary of Features

  • ARM® Cortex® M0 MCU
  • System clock up to 40MHz
  • 48kB Flash memory, including 4K EEPROM emulation
  • 4KB RAM
  • 2 High-Side & 2 Low-Side Switches with PWM capability
  • 5V power supply output
  • Integrated LIN transceiver compatible with LIN standard 2.2 and SAE J2602-supportsfast programming via LIN
  • 8-bit ADC with 7 channels for Voltage and Temperature supervision
  • 10-bit ADC with 13 channels (6 Analog Inputs, 5 HV Monitor inputs and battery sense)
  • On chip oscillator & PLL
  • PWM signal generator and 16 bit timers

Benefits

  • Complete system-on-chip
  • Minimum number of external components reduces BOM cost
  • VQFN package with 7x7 mm footprint enables PCB space saving

Target Applications

  • Fan/Blower Brush-DC Motor control
  • Pump Brush-DC Motor Control

Parameter

Automotive
AEC-Q(100)
Package
VQFN-48
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP001185098
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?