Cart

TLE983X EVALBOARD

INFINEON SP000963746

image shown is a representation only

INFINEON

EVALUATION KIT TLE983x
Supplier: Infineon Technologies
Matchcode: TLE983X EVALBOARD
Rutronik No.: TOOL3464
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
130.99 $
130.99 $

EVALUATION KIT TLE983x Description

The TLE983X EVALBOARD offers complete evaluation of all functions and peripherals of the TLE983x product family. In the heart of the Evaluation KIT is the TLE9834QX device and it includes: a relay for direct DC motor drive, a UART and LIN connection for communication, direct access to all device IOs.

Summary of Features

  • Evaluation Kit Hardware.
  • Getting Started: First steps to set up your hardware, installing of the tools and debugging of programs.
  • Technical Documentation: e.g. User Manual, Application Notes, Errata Sheets, Data Sheets, Board Documentation (pdf-Version).
  • Development Tools and Evaluation Versions of Development Tools: e.g. Compiler, Debugger, DAvE Mother System v2.1 and Derivative Implementation Files (DIP), Bootstrap Loader Tool (Flash Programming Tool).
  • Demo Programs.

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000963746
ECCN
EAR99
Customs Tariff No.
84715000900
Country
Germany
ABC-Code
A
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?