Cart

TLE9262BQX

INFINEON SP001611036

image shown is a representation only

INFINEON

SBC 5V and LIN 4HSS VQFN48
Supplier: Infineon
Matchcode: TLE9262BQX
Rutronik No.: ICIFP46260
Unit Pack: 2500
MOQ: 2500
package: VQFN-48
Packaging: REEL
On request
1.85 $
4,625.00 $

SBC 5V and LIN 4HSS VQFN48 Description

Description:

Summary of Features

  • Very low quiescent current consumption in Stop- and Sleep Mode
  • Periodic Cyclic Wake in SBC Normal- and Stop Mode
  • Periodic Cyclic Sense in SBC Normal-, Stop- and Sleep Mode
  • Low-Drop Voltage Regulator 5V, 250mA
  • Low-Drop Voltage Regulator 5V, 100mA, protected features for off-board usage
  • Low-Drop Voltage Regulator, driving an external PNP transistor - 5V in load sharing configuration or 5V/3.3V in stand-alone configuration, protected features for off-board usage. Current limitation by shunt resistor (up to 350mA with 470mΩ external shunt resistor) in stand-alone configuration
  • High-Speed CAN Transceiver:– fully compliant to HS-CAN standard ISO 11898-2:2016– supporting CAN FD communication up to 5 Mbps
  • LIN Transceiver LIN 2.2a, J2602 with configurable TXD timeout feature and LIN Flash Mode
  • Fully compliant to “Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications” Revision 1.3, 2012-05-04
  • Four High-Side Outputs 7Ω typ.
  • Dedicated supply pin for High-Side Outputs
  • Two General Purpose High-Voltage In- and Outputs (GPIOs) configurable as add. Fail Outputs, Wake Inputs,Low-Side switches or High-Side switches
  • Three universal High-Voltage Wake Inputs for voltage level monitoring
  • Alternate High-Voltage Measurement Function, e.g. for battery voltage sensing
  • Configurable wake-up sources
  • Reset Output
  • Configurable timeout and window watchdog
  • Up to three Fail Outputs (depending on configuration)
  • Overtemperature and short circuit protection feature
  • Wide supply input voltage and temperature range
  • Software compatible to all SBC families TLE926x and TLE927x
  • Green Product (RoHS compliant) & AEC Qualified
  • PG-VQFN-48 leadless exposed-pad power package with Lead Tip Inspection (LTI) feature to support Automatic Optical Inspection (AOI)

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
VQFN-48
Channels
4
R(on,typ)/Ch
7000 mOhm
V(op,min)
5.5 V
V(op,max)
28 V
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
t(off)
30 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
Body,Contr
t(on)
30 µs
Automotive
yes
Supplier Part
SP001611036
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?