Cart

TLE9260-3QXV33

INFINEON SP001238072

image shown is a representation only

INFINEON

SBC 3.3V and LIN 4HSS VQFN48
Supplier: Infineon
Matchcode: TLE9260-3QXV33
Rutronik No.: ICIFP46203
Unit Pack: 2500
MOQ: 2500
package: VQFN48
Packaging: REEL
On request
2.14 $
5,350.00 $

SBC 3.3V and LIN 4HSS VQFN48 Description

The TLE9260-3QXV33 is a monolithic integrated circuit in an exposed pad VQFN-48 (7mm x 7mm) power package with Lead Tip Inspection (LTI) feature to support Automatic Optical Inspection (AOI). The device is designed for various CAN automotive applications as main supply for the microcontroller and as interface for a CAN bus network including the CAN Partial Networking feature.

Summary of Features

  • Very low quiescent current consumption in Stop- and Sleep Mode
  • Periodic Cyclic Wake in SBC Normal- and Stop Mode
  • Periodic Cyclic Sense in SBC Normal-, Stop- and Sleep Mode
  • Low-Drop Voltage Regulator 3.3V, 250mA
  • Low-Drop Voltage Regulator 5V, 100mA, protected features for off-board usage
  • High-Speed CAN Transceiver
  • Four High-Side Outputs 7Ω typ.
  • Dedicated supply pin for High-Side Outputs
  • Two General Purpose High-Voltage In- and Outputs (GPIOs) configurable as add. Fail Outputs, Wake Inputs, Low-Side switches or High-Side switches
  • Three universal High-Voltage Wake Inputs for voltage level monitoring
  • Alternate High-Voltage Measurement Function, e.g. for battery voltage sensing
  • Configurable wake-up sources
  • Reset Output
  • Configurable timeout and window watchdog
  • Up to three Fail Outputs (depending on configuration)
  • Over temperature and short circuit protection feature
  • Wide supply input voltage and temperature range
  • Software compatible to all SBC families TLE926x and TLE927x
  • Green Product (RoHS compliant) & AEC Qualified
  • PG-VQFN-48 leadless exposed-pad power package with Lead Tip Inspection (LTI) feature to support Automatic Optical Inspection (AOI)

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
VQFN48
Channels
4
R(on,typ)/Ch
7000 mOhm
V(op,min)
3.3 V
V(op,max)
28 V
Diagnostics
Yes
Leadfree Defin.
10
Packaging
REEL
V(in,max)
15 V
T(j,min)
-40 °C
T(j,max)
150 °C
Application
Body,Contr
t(on)
15 µs
Automotive
Yes
Supplier Part
SP001238072
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?