Cart

TLE8366EV

INFINEON SP000297388

image shown is a representation only

INFINEON

DC-DC 1.8A D SO-8 SMD
Supplier: Infineon Technologies
Matchcode: TLE8366EV
Rutronik No.: ICPWM6502
Unit Pack: 1
MOQ: 1
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.27 $
0 $
Article with this quantity is not orderable.

DC-DC 1.8A D SO-8 SMD Description

The TLE8366 is a PWM step-down DC/DC converter with an integrated 1.8 A power switch, packaged in a small PG-DSO-8 with exposed pad. There are three versions available, two fixed voltage with 5.0 V (TLE8366EV50) or 3.3 V (TLE8366EV33) and a variable voltage variant named TLE8366EV with a reference feedback voltage of only 600 mV. The wide input voltage range from 4.75 to 45 V makes the TLE8366 suitable for a wide variety of applications. The device is designed to be used under harsh automotive environment. The switching frequency of nominal 370 kHz allows the use of small and cost-effective inductors and capacitors, resulting in a low, predictable output ripple and in minimized consumption of board space. If desired the device could be synchronized to an external frequency source between 200 and 530 kHz. The TLE8366 includes safety features such as a cycle-by-cycle current limitation, over-temperature shutdown and input under voltage lockout. The enable function, in shutdown mode with less than 2 μA current consumption, enables easy power management in battery-powered systems. The voltage regulation loop provides an excellent line and load regulation. The stability of the loop could be adjusted by using an external compensation network. This compensation network combined with voltage mode regulation and a feed-forward control path guarantees a highly effective line transient rejection. During start-up the integrated soft-start limits the inrush current peak and prevents from a voltage overshoot.

Summary of Features

  • 1.8A step down voltage regulator
  • Adjustable output voltage: 0.6 V up to 16V
  • ± 2% output voltage tolerance (+-4% for full load current range)
  • Integrated power transistor
  • PWM regulation with feedforward
  • Input voltage range from 4.75V to 45V
  • 370 kHz switching frequency
  • Synchronization input
  • Very low shutdown current consumption (<2uA)
  • Soft-start function
  • Input undervoltage lockout
  • Suited for automotive applications: Tj = -40 °C to +150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Easy to implement
  • Wide output voltage
  • No overshoot at start-up

Target Applications

  • General purpose
  • Pre-regulator

Parameter

Type
Buck
V(cc)
16 V
V(in) max
45 V
V(out)
16 V
I(out)
1.8 A
f(s)
370000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
PG-DSO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000297388
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?