Cart

TLE8250G

INFINEON SP000551642

image shown is a representation only

INFINEON

CAN TRANSCEIVER TLE8250G
Supplier: Infineon Technologies
Matchcode: TLE8250G
Rutronik No.: ASSP1293
Unit Pack: 2500
MOQ: 2500
package: P-DSO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
0.5543 $
1,385.75 $

Prices

2,500 0.5543 $
10,000 0.5246 $
Obsolete article with this quantity is not orderable.

CAN TRANSCEIVER TLE8250G Description

The TLE8250G is a transceiver designed for CAN networks in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, the TLE8250G drives the signals to the bus and protects the microcontroller against disturbances coming from the network. Based on the high symmetry of the CANH and CANL signals, the TLE8250G provides a very low level of electromagnetic emission (EME) within a broad frequency range. The TLE8250G is integrated in a RoHS complaint PG-DSO-8 package and fulfills or exceeds the requirements of the ISO11898-2. As a successor to the first generation of HS CAN transceivers, the TLE8250G is fully pin and function compatible to his predecessor model the TLE6250G. The TLE8250G is optimized to provide an excellent passive behavior in Power Down mode. This feature makes the TLE8250G extremely suitable for mixed supply HS CAN networks. Based on the Infineon Smart Power Technology SPT®, the TLE8250G provides industry leading ESD robustness together with a very high electromagnetic immunity (EMI). The Infineon Smart Power Technology SPT® allows bipolar and CMOS control circuitry in accordance with DMOS power devices to exist on the same monolithic circuit. The TLE8250G and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh conditions of the Automotive Environment. Three different operation modes, additional Fail Safe features like a TxD time-out and the optimized output slew rates on the CANH and CANL signals are making the TLE8250G the ideal choice for large CAN networks with high data rates.

Summary of Features

  • Fully compatible to ISO 11898-2
  • Wide common mode range for electromagnetic immunity (EMI)
  • Very low electromagnetic emission (EME)
  • Excellent ESD robustness
  • CAN Short-Circuit-proof to ground, battery and VCC
  • TxD time-out function
  • Low CAN bus leakage current in Power Down mode
  • Over temperature protection
  • Protected against automotive transients
  • CAN data transmission rate up to 1 Mbaud
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Body and Convenience
  • Safety Applications
  • Powertrain
  • Small Electric Vehicles

Parameter

Type
CAN
Package
P-DSO8
Data rate
1 Mb/s
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000551642
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?