Cart

TLE8104E

INFINEON SP000766202

image shown is a representation only

INFINEON

4xLSS 8bit SPI SO-20 SMD
Supplier: Infineon Technologies
Matchcode: TLE8104E
Rutronik No.: ICIFP45380
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-20
Packaging: REEL
On request
3.25 $
3,250.00 $

Prices

1,000 3.25 $
2,000 3.04 $
3,000 3.00 $
4,000 2.77 $

4xLSS 8bit SPI SO-20 SMD Description

Smart 4-channels Low-Side Switch in Smart Power Technology. The TLE8104E is designed for Powertrain applications and it's equipped with a Serial Peripheral Interface (SPI) for control and diagnosis. All channels are protected against over-current/temperature and enhanced with an active clamping circuitry for driving inductive loads. Load status detection is possible over the SPI for: Short to GND (SCG), Open Load (OL), and Short to Battery (SCB). 4 input pins are available for direct PWM control of the switches.

Summary of Features

  • 8-bit SPI
  • 4x Direct Input Pins
  • Fault pin
  • Programmable Active-Low/High logic
  • Active Clamping
  • Diagnosis for SCG, OL and SCB
  • Over-Current Protection (I-limit)
  • Over-Temperature Protection
  • IC Over-Temperature Warning
  • Electrostatic Discharge (ESD) Protection
  • Low Quiescent Current Mode
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Inductive Load Clamping
  • Small Exposed Pad Package
  • Full Protection
  • Full Diagnosis
  • SPI communication

Target Applications

  • Engine Management Driving Resistive/Inductive Loads (Solenoids, Injectors, Valves, Relays)
  • Industrial Applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-20
Channels
4
R(on,typ)/Ch
320 mOhm
V(op,min)
4.5 V
V(op,max)
5.5 V
I(lim,min)/Ch
1 A
I(lim,max)/Ch
3 A
Diagnostics
yes
Leadfree Defin.
4
Packaging
REEL
Technology
PowerSmart
OL Detection
Y Y/N/NA/NAN
V(in,min)
45 V
V(in,max)
60 V
t(off)
5 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
automotive
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
5 µs
Supplier Part
SP000766202
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?