Cart

TLE7469G V52

INFINEON SP000316703

image shown is a representation only

INFINEON

D.LDO VREG 5V/2.6V 2% DSO-12
Supplier: Infineon Technologies
Matchcode: TLE7469G V52
Rutronik No.: ICSPR8510
Unit Pack: 1000
MOQ: 1000
package: SO-12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.16 $
2,160.00 $

Prices

1,000 2.16 $
2,000 2.08 $
3,000 2.05 $

D.LDO VREG 5V/2.6V 2% DSO-12 Description

The TLE 7469 is a monolithic integrated voltage regulator with two voltage outputs specially designed to supply microcontrollers with dual supply voltage: 2.6 V or 3.3 V core and 5 V I/O voltage like the Infineon XC164 and XC161.The voltage regulator features an integrated reset circuitry which monitors the 2.6 V/3.3 V supply voltage. At power on the reset checks both supply voltages and performs the power-on reset with an adjustable delay time. The voltage difference is kept in the range -0.5 V < (V Q1- V Q2) < 3.0 V even during power-on and power-down time enabling save µC operation without external clamping.

Summary of Features

  • Dual output 5 V ( ± 2%), 215mA and 2.6 V ( ± 4%), 200mA or 5 V ( ± 2%), 215mA and 3.3 V ( ± 3%), 200mA
  • Ultra low quiescent current consumption < 55 µA
  • Inhibit function
  • Very low dropout voltage
  • Reset with power-on delay
  • Early Warning comparator
  • Window watchdog
  • Power sequencing for dual voltage µC
  • Output protected against short circuit
  • Wide operation range: up to 45 V
  • Wide temperature range: -40°C to 150°C
  • Overtemperature protection
  • Overload protection
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
DUAL
Output Voltage
5 V
Output current
0.22 A
Input Voltage
45 V
Package
SO-12
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Quiescent curre
0.055 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
2.38 V
Watchdog
YES
Shutdown
YES
Overtemp.prot.
YES
Output Voltage2
2.6 V
Output current2
0.2 A
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000316703
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?