Cart

TLE7259-3GE

INFINEON SP001102542

image shown is a representation only

INFINEON

LIN 1T/1R 22V 0,02Mb/s SO8 SMD
Supplier: Infineon Technologies
Matchcode: TLE7259-3GE
Rutronik No.: ASSP1544
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2016
0.4815 $
1,203.75 $

Prices

2,500 0.4815 $
10,000 0.4557 $

LIN 1T/1R 22V 0,02Mb/s SO8 SMD Description

The TLE7259-3GE is a transceiver for the Local Interconnect Network (LIN) with integrated Wake-Up and protection features. It is designed for in-vehicle networks using data transmission rates from 2.4 kBaud to 20 kBaud. The TLE7259-3GE functions as a bus driver between the protocol controller and the physical bus inside the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7259-3GE can be used in all automotive applications. Different operation modes and the INH output allow the TLE7259-3GE to control external components, like voltage regulators. In Sleep-mode the TLE7259-3GE draws typically less than 8 μA of quiescent current while still being able to wake up off of LIN bus traffic and a local Wake-Up input. The very low leakage current on the BUS pin makes the TLE7259-3GE especially suitable for partially supplied networks and supports the low quiescent current requirements of the LIN network. Based on the Infineon Smart Power Technology SPT®, the TLE7259-3GE provides excellent ESD Robustness together with a very high electromagnetic immunity (EMI). The TLE7259-3GE reaches a very low level of electromagnetic emission (EME) within a broad frequency range and independent from the battery voltage. The Infineon Smart Power Technology SPT® allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuit. The TLE7259-3GE and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh condition of the Automotive Environment.

Summary of Features

  • Single-wire transceiver, pin compatible to the predecessor TLE7259-2GE
  • Transmission rate up to 20 kBaud
  • Compliant to LIN specification 1.3, 2.0, 2.1 and 2.2
  • Very high ESD robustness, +/- 15 kV according to IEC61000-4-2
  • Optimized for low electromagnetic emission (EME)
  • Optimized for high immunity against electromagnetic interference (EMI)
  • Very low current consumption of typically <8µA in sleep mode
  • Wake-Up source detection
  • Very low leakage current on the BUS output
  • Digital I/O levels compatible for 3.3 V and 5 V microcontrollers
  • Suitable for 12 V and 24 V board net
  • Bus short to VBAT protection and Bus short to GND handling
  • Over temperature protection and Under voltage detection
  • Flash mode
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Body Controllers and Gateway Modules
  • Switch Panels
  • Wiper and Window Lift Modules
  • Door and Seat Control Modules
  • Engine Management Units

Parameter

Type
LIN
Data rate
0.02 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
5 V
Vcc(max)
40 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Footprint
30 mm²
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001102542
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?