Cart

TLE7250GVIO

INFINEON SP000735852

image shown is a representation only

INFINEON

CAN T/R SO8 SMD
Supplier: Infineon Technologies
Matchcode: TLE7250GVIO
Rutronik No.: ASSP1327
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
0.6795 $
1,698.75 $

Prices

2,500 0.6795 $
10,000 0.6431 $
Article with this quantity is not orderable.

CAN T/R SO8 SMD Description

The TLE7250GVIO is a transceiver designed for CAN networks in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, the TLE7250GVIO drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLE7250GVIO provides a very low level of electromagnetic emission (EME) within a wide frequency range. The TLE7250GVIO is integrated in a RoHS-compliant PG-DSO-8 package and fulfills or exceeds the requirements of ISO11898-2. As a successor to the first generation of HS CAN transceivers, the pin assignment and function of the TLE7250GVIO is fully compatible with its predecessor model, the TLE6250GV33. The TLE7250GVIO is optimized to provide an excellent passive behavior in the power-down state. This feature makes the TLE7250GVIO extremely suitable for mixed supply CAN networks. Based on the Infineon Smart Power Technology SPT, the TLE7250GVIO provides excellent ESD immunity together with a very high electromagnetic immunity (EMI). The Infineon Smart Power Technology SPT allows bipolar and CMOS control circuitry in accordance with DMOS power devices to exist on the same monolithic circuit. The TLE7250GVIO and the Infineon SPT technology are AEC qualified and tailored to withstand the harsh conditions of the Automotive Environment. Two different operating modes, additional fail-safe features like TxD time-out and the optimized output slew rates on the CANH and CANL signals make the TLE7250GVIO the ideal choice for large CAN networks with high data transmission rates.

Summary of Features

  • Fully compliant with ISO 11898-2
  • Wide common mode range for electromagnetic immunity (EMI)
  • Very low electromagnetic emission (EME)
  • Excellent ESD immunity
  • Suitable for 5V and 3.3V microcontroller I/O voltages
  • CAN short-circuit proof to ground, battery and VCC
  • TxD time-out function
  • Low CAN bus leakage current in power-down state
  • Overtemperature protection
  • Protected against automotive transients
  • CAN data transmission rate up to 1 Mbps
  • VIO input for voltage adaptation to the micro controller supply
  • Green Product (RoHS-compliant)
  • AEC Qualified

Target Applications

  • Powertrain CAN Bus
  • Engine control units (ECU’s) for engine management
  • Transmission control units (TCU’s)
  • Body Controller and CAN Gateway applications
  • CAN diagnostic interface / EMC measurement monitor interface

Parameter

Type
CAN
Data rate
1 Mb/s
Number of Tx
1
Number of Rx
1
Package
SO8
Top(min)
-40 °C
Top(max)
150 °C
Automotive
AEC-Q(100)
Vcc(min)
4.75 V
Vcc(max)
5.25 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Supplier Part
SP000735852
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?