Cart

TLE7240SL

INFINEON SP000897440

image shown is a representation only

INFINEON

8xLSS 210mA 41V SSOP-24-7 SMD
Supplier: Infineon
Matchcode: TLE7240SL
Rutronik No.: ICIFP45370
Unit Pack: 2500
MOQ: 2500
package: SSOP24
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2018
1.99 $
4,975.00 $

Prices

2,500 1.99 $
5,000 1.84 $
7,500 1.70 $
Article with this quantity is not orderable.

8xLSS 210mA 41V SSOP-24-7 SMD Description

The SPIDER - TLE 7240SL is a eight channel low-side switch in PG-SSOP-24-7 package providing embedded protective functions. It is especially designed as relay driver in automotive applications. A serial peripheral interface (SPI) is utilized for control and diagnosis of the device and the load. For direct control and PWM there are four input pins available. The device is monolithically integrated.The power transistors are built by N-channel MOSFETs.

Summary of Features

  • 4 input pins providing flexible PWM configuration
  • Limp home functionality (direct driving) provided by a dedicated pin
  • 16 bit SPI for diagnostics and control
  • Daisy chain capability also compatible with 8bit SPI devices
  • Very wide range of digital supply voltage
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Less Microcontr. I/Os needed
  • Protection of load and device
  • Reduced PCB space
  • Improved reliability
  • Less external components
  • Cost savings

Target Applications

  • Body Control Modules
  • Door Modules
  • ECU's
  • Industrial Automation
  • Relay and solenoid drive
  • Stepper motor drive

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SSOP24
Channels
8
R(on,typ)/Ch
3000 mOhm
V(op,min)
3.0 V
V(op,max)
5.5 V
I(lim,min)/Ch
0.95 A
Diagnostics
no
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
V(in,min)
2 V
V(in,max)
5.5 V
V(op,abs,max)
5.5 V
t(off)
50 µs
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
50 µs
Supplier Part
SP000897440
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?