Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. Power Management ICs
  5. INFINEON Power Management ICs
Please login for custom pricing, delivery terms and real time stock information

TLE6368G2AUMA1

INFINEON

TLE6368G2AUMA1

Description: DC-DC 60V 3,2A DSO-36 SMD Supplier: INFINEON Matchcode: TLE6368G2 Rutronik No.: ICPWM8364 Unit Pack: 800 MOQ: 800 package: PG-DSO-36 Packaging: REEL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

T(A) max
150 °C
T(A) min
-40 °C
Type
BUCK
RoHS Status
RoHS-conform
V(in) max
60 V
V(out)
6.3 V
I(out)
3.2 A
f(s)
370000 Hz
Automotive
AEC-Q(100)
Package
PG-DSO-36
Packaging
REEL
Supplier Part
SP000656590
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
100 weeks
The TLE6368-G2 is a multi voltage power supply system especially designed for automotive applications using a standard 12V / 24V battery as well as the new 42V powernet. The device is intended to supply 32 bit micro-controller systems which require different supply voltage rails such as 5V, 3.3V and 2.6V. The regulators for external sensors are also provided. The TLE6368-G2 cascades a Buck converter block with a linear regulator and tracker block on a single chip to achieve lowest power dissipation thus being able to power the application even at very high ambient temperatures. The step-down converter delivers a pre-regulated voltage of 5.5V with a minimum current capability of 1.5A. Supplied by this step down converter three low drop linear post-regulators offer 5V, 3.3V, or 2.6V of output voltages depending on the configuration of the device with current capabilities of 800mA, 500mA and 350mA. In addition the inputs of six voltage trackers are connected to the 5.5V bus voltage. Their outputs follow the main 5V linear regulator (Q_LDO1) with high accuracy and are able to drive a current of 17mA each. The trackers can be turned on and off individually by a 16 bit serial peripheral interface (SPI). Through this interface also the status information of each tracker (i.e. short circuit) can be read out. To monitor the output voltage levels of each of the linear regulators three independent undervoltage detection circuits are available which can be used to implement the reset or an early warning function. The supervision of the μC can be managed by the SPItriggered window watchdog. For energy saving reasons while the motor is turned off, the TLE6368-G2 offers a standby mode, where the quiescent current does not exceed 30μA. In this stand-by mode just the stand-by regulator remains active. The TLE6368-G2 is based on Infineon Power technology SPT  which allows bipolar, CMOS and Power DMOS circuitry to be integrated on the same monolithic circuitry.

Summary of Features

  • High efficiency Pre-/Post-regulator architecture
  • Wide input voltage range from 5.5V to 60V
  • Stand-by mode with low current consumption
  • Suitable for standard 12V- and 24V-PowerNets
  • Step down converter as pre-regulator: 5.5V / 1.5A
  • Step down slope control for lowest EME
  • Switching loss minimization
  • Three high current linear post-regulators with selectable output voltages: 5V / 800mA., 3.3V or 2.6V / 500mA, 3.3V or 2.6V / 350mA
  • Six independent voltage trackers (followers): 5V / 17mA each
  • Stand-by regulator with 1mA current capability
  • Three independent undervoltage detection circuits (e.g. reset, early warning) for each linear post-regulator
  • Power on reset functionality
  • Window-Watchdog
  • Tracker control and diagnosis by SPI
  • All outputs protected against short-circuit
  • Power PG-DSO-36-26 package
  • Green (RoHS compliant) version of TLE6368-G2
  • AEC qualified

Benefits

  • High efficiency for complex supply systems
  • Suitable as well for truck systems (24V-net)
  • Low current consumption in stand-by
  • Lowest EME by slope control easy realization of multiple supply rail systems
  • Flexible sensor supply system (trackers can be combined for higher current)
  • Monitoring and control of µC by reset generator and window-watchdog
  • Thermal enhanced power package for wide temperature range

Target Applications

  • Powertrain: Transmission, EMS
  • Safety: EPS

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 15.07.2025
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Article with this quantity is not orderable.
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message