Cart

TLE6281G

INFINEON

H-BrCtrl PWM 50kHz SO-20 SMD
Supplier: Infineon Technologies
Matchcode: TLE6281G
Rutronik No.: ICMOT4769
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2016
2.75 $
2,750.00 $

Prices

1,000 2.75 $
2,000 2.63 $
Article with this quantity is not orderable.

Parameter

Type
H-BrCtrl
U(min)
7.5 V
U(max)
60 V
Automotive
AEC-Q(100)
Package
PG-DSO-20
T(max)
125 °C
Mounting
SMD
T(min)
-25 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000362093
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?