Cart

TLE6259-2G

INFINEON SP000316315

image shown is a representation only

INFINEON

LIN 1T/1R 5V 0,02Mb/s SO8 SMD
Supplier: Infineon Technologies
Matchcode: TLE6259-2G
Rutronik No.: ASSP1190
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
1.31 $
3,275.00 $

Parameter

Type
LIN
Data rate
0.02 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000316315
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?