Cart

TLE6254-3G

INFINEON SP000316313

image shown is a representation only

INFINEON

CAN 1T/1R 5V SO14 SMD
Supplier: Infineon
Matchcode: TLE6254-3G
Rutronik No.: ASSP1229
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2020
1.0841 $
2,710.25 $
Article with this quantity is not orderable.

CAN 1T/1R 5V SO14 SMD Description

The Low Speed CAN-Transceiver TLE6254-3G works as the interface between the CAN protocol controller and the physical CAN bus-lines. It is optimized for low-speed data transmission (up to 125 kBaud) in automotive and industrial applications. While no data is transferred, the power consumption can be minimized by multiple low power modes. In normal operation mode a differential signal is transmitted/received. When bus wiring failures are detected the device automatically switches in a dedicated single-wire mode to maintain communication.

Summary of Features

  • Data transmission rate up to 125 kBaud
  • Low current consumption in stand-by and sleep operation mode, including BUS wake-up
  • Implemented receive-only mode
  • Optimized EMC behavior
  • Wake-up input pin, dual edge sensitive
  • Battery fail flag
  • Extended bus failure management to guarantee safe operation during all bus line failure events
  • Support of failure conditions
  • Fully wake-up capability during all bus line failures conditions
  • Supports one-wire transmission mode with ground offset voltages up to 1.5 V
  • Prevention from bus occupation in case of CAN controller failure
  • Thermal protection
  • Bus line error protection against transients in automotive environment
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Body and Convenience
  • Safety Applications
  • Powertrain
  • Small Electric Vehicles

Parameter

Type
CAN
Number of Tx
1
Number of Rx
1
Vcc(min)
4.75 V
Vcc(max)
5.25 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Footprint
51.6 mm²
Automotive
AEC-Q(100)
Package
SO14
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000316313
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?