TLE6250GXUMA1
TLE6250GXUMA1
Description:
CAN 1T/1R 5V SO8 SMD
Supplier:
INFINEON
Matchcode:
TLE6250GXUMA1
Rutronik No.:
ASSP1115
Unit Pack:
2500
MOQ:
2500
package:
SO8
Packaging:
REEL
- Type
- CAN
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 4,5 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Footprint
- 29,4 mm²
- Automotive
- AEC-Q(100)
- Package
- SO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000316311
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
Description:
Summary of Features
- CAN data transmission rate up to 1 MBaud
- Receive-only Mode and Stand-by Mode
- Suitable for 12 V and 24 V applications
- Excellent EMC performance (very high immunity and very low emission)
- Version for 5 V and 3.3 V microcontrollers
- Bus pins are short circuit proof to ground and battery voltage
- Overtemperature protection
- Very wide temperature range (-40 °C up to 150 °C)
- Green Product (RoHS compliant)
- AEC Qualified
Target Applications
- Body and Convenience
- Safety Applications
- Powertrain
- Small Electric Vehicles
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
TLE9350BSJXTMA1CAN 1T/1R 5,25V DSO8 SMD
Part No.:
ICCOM1984
package:
DSO8
Packaging:
REEL
|
Unit Price
1,25 $
|
Unit Pack
2500
|
Stock Info
|
Price, Lead time
Datasheet
| |