Cart

TLE6220GP

INFINEON SP000691118

image shown is a representation only

INFINEON

4xLSS SPI SO20 SMD
Supplier: Infineon
Matchcode: TLE6220GP
Rutronik No.: ICIFP45392
Unit Pack: 800
MOQ: 800
package: PG-DSO-20
Packaging: REEL
Soon available
3.14 $
2,512.00 $

Prices

800 3.14 $
1,600 2.95 $
2,400 2.90 $
3,200 2.67 $

4xLSS SPI SO20 SMD Description

Quad Low-Side Switch in Smart Power Technology (SPT) with a Serial Peripheral Interface (SPI) and four open drain DMOS output stages. The TLE 6220 GP is protected by embedded protection functions and designed for automotive and industrial applications. The output stages can be controlled direct in parallel for PWM applications (injector coils), or through serial control via the SPI. Therefore the TLE 6220 GP is particularly suitable for engine management and powertrain systems.

Summary of Features

  • Short Circuit Protection
  • Overtemperature Protection
  • Overvoltage Protection
  • 8 bit Serial Data Input and Diagnostic Output (SPI protocol)
  • Direct Parallel Control of Four
  • Channels for PWM Applications
  • Cascadable with Other Quad Switches
  • Low Quiescent Current
  • µC Compatible Input
  • Electostatic Discharge (ESD) Protection
  • Green Product (RoHS compliant)
  • AEC qualified

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-20
Channels
4
R(on,typ)/Ch
320 mOhm
V(op,min)
4.5 V
V(op,max)
5.5 V
I(lim,min)/Ch
1 A
I(lim,max)/Ch
6 A
Leadfree Defin.
10
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
t(off)
5 µs
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
5 µs
Supplier Part
SP000691118
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?