Cart

TLE6208-3G

INFINEON SP000305935

image shown is a representation only

INFINEON

3xHaBr 0.6A 40V SO-14 SMD
Supplier: Infineon
Matchcode: TLE6208-3G
Rutronik No.: ICMOT4708
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-14
Packaging: REEL
On request
2.55 $
6,375.00 $

Prices

2,500 2.55 $
5,000 2.18 $

3xHaBr 0.6A 40V SO-14 SMD Description

The TLE 6208-3 G is a fully protected Triple-Half-Bridge-Driver designed specifically for automotive and industrial motion control applications. The part is based on the Siemens power technology SPT® which allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuitry. In motion control up to 2 actuators (DC-Motors) can be connected to the 3 halfbridge-outputs (cascade configuration). Operation modes forward (cw), reverse (ccw), brake and high impedance are controlled from a standard SPI-Interface. The possibility to control the outputs via software from a central logic, allows limiting the power dissipation. So the standard P-DSO-14-package meets the application requirements and saves PCB-Board-space and cost. Furthermore the build-in features like Over- and Undervoltage-Lockout, Over-Temperature-Protection and the very low quiescent current in stand-by mode opens a wide range of automotive- and industrial-applications.

Summary of Features

  • Three Half-Bridges
  • Optimized for DC motor management applications
  • Delivers up to 0.6 A continuous, 1.2 A peak current
  • RDS ON; typ. 0.8Ω, @ 25°C per switch
  • Output: short circuit protected and diagnosis
  • Overtemperature-Protection with hysteresis and diagnosis
  • Standard SPI-Interface/Daisy chain capable
  • Very low current consumption in stand-by (Inhibit) mode (typ. 10μA for power and 2μA for logic supply, @ 25°C)
  • Over- and Undervoltage-Lockout
  • CMOS/TTL compatible inputs with hysteresis
  • No crossover current
  • Internal clamp diodes
  • Enhanced power P-DSO-Package
  • Programming compatibility to the TLE 5208-6
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Device comes in a small pacakge
  • Detailed diagnosis via SPI

Target Applications

  • Motor control for mirror adjustment
  • DC brush motor control
  • Motor Control for automotive and industrial applications

Parameter

Type
3xHaBr
I(out)
0.6 A
Automotive
AEC-Q(100)
Package
PG-DSO-14
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
800 mOhm
Packaging
REEL
Supplier Part
SP000305935
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?