Cart

TLE5012B E5000

INFINEON SP001166968

image shown is a representation only

INFINEON

Magneto Resistive Sens SSC PWM
Supplier: Infineon Technologies
Matchcode: TLE5012B E5000
Rutronik No.: ICIN3500
Unit Pack: 1
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.61 $
6,525.00 $

Prices

2,500 2.61 $
5,000 2.49 $

Magneto Resistive Sens SSC PWM Description

The TLE5012B is a 360° angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. Highly precise angle values are determined over a wide temperature range and a long lifetime using an internal autocalibration algorithm. Data communications are accomplished with a bi-directional Synchronous Serial Communication (SSC) that is SPI-compatible. The absolute angle value and other values are transmitted via SSC or via a Pulse-Width-Modulation (PWM) Protocol. The sine and cosine raw values can also be read out. These raw signals are digitally processed internally to calculate the angle orientation of the magnetic field (magnet). The TLE5012B is a pre-calibrated sensor. The calibration parameters are stored in laser fuses. At start-up the values of the fuses are written into flip-flops, where these values can be changed by the application-specific parameters.

Summary of Features

  • Giant Magneto Resistance (GMR)-based principle
  • Integrated magnetic field sensing for angle measurement
  • Full calibrated 0 - 360° angle measurement with revolution counter and angle speed measurement
  • Two separate highly accurate single bit SD-ADC
  • 15 bit representation of absolute angle value on the output (resolution of 0.01°)
  • 16 bit representation of sine / cosine values on the interface
  • Max. 1.0° angle error over lifetime and temperature-range with activated auto-calibration
  • Bi-directional SSC Interface up to 8Mbit/s
  • Supports Safety Integrity Level (SIL) with diagnostic functions and status information
  • Interfaces: SSC, PWM, Incremental Interface (IIF), Hall Switch Mode (HSM), Short PWM Code (SPC)
  • 0.25 μm CMOS technology
  • Automotive qualified: -40°C to 150°C (junction temperature)
  • ESD > 4kV (HBM)
  • RoHS compliant (Pb-free package)

Target Applications

  • Electrical commutated motor (e.g. used in Electric Power Steering (EPS))
  • Rotary switches
  • Steering angle measurements
  • General angular sensing

Parameter

Vcc(min)
3 V
Top(max)
150 °C
Package
SO8
Automotive
AEC-Q(100)
Boff(min)
GMR
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
14 mA
Bon(min)
15 bits
Angle
360 °
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Bon(max)
0.6 °
Supplier Part
SP001166968
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?