Cart

TLE4946-1L

INFINEON

BIPOLAR HALL-EFFECT LATCH PSSO
Supplier: Infineon Technologies
Matchcode: TLE4946-1L
Rutronik No.: ICIN1224
Unit Pack: 1
MOQ: 2000
package: PG-SSO-3-2
Packaging: AMMOPACK
On request
0.4661 $
932.20 $

Prices

2,000 0.4661 $
4,000 0.4545 $
6,000 0.4351 $

BIPOLAR HALL-EFFECT LATCH PSSO Description

The TLE4946-1L is an integrated circuit Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip.

Summary of Features

  • 2.7 V to 24 V supply voltage operation
  • Operation from unregulated power supply
  • High sensitivity and high stability of the magnetic switching points
  • High resistance to mechanical stress by Active Error Compensation
  • Reverse battery protection (– 18 V)
  • Superior temperature stability
  • Peak temperatures up to 195°C without damage
  • Low jitter (typ. 1 μs)
  • High ESD performance (± 6 kV HBM)
  • Digital output signal
  • Leaded package PG-SSO-3-2

Parameter

Type
BIPOLAR LA
Bon(min)
11 mT
Boff(min)
-19 mT
Vcc(min)
2.7 V
Top(max)
140 °C
Package
PG-SSO-3-2
Automotive
AEC-Q(100)
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Icc
4 mA
Hall elements
1
Bon(max)
19 mT
Boff(max)
-11 mT
Top(min)
-40 °C
Vcc(max)
18 V
Supplier Part
SP000015003
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?