Cart

TLE4945L

INFINEON SP000016546

image shown is a representation only

INFINEON

HallSwitch Bipolar
Supplier: Infineon Technologies
Matchcode: TLE4945L
Rutronik No.: ICIN196
Unit Pack: 2000
MOQ: 2000
package: SSO-3
Packaging: REEL
Topseller
Soon available
0.475 $
950.00 $

Prices

2,000 0.475 $
4,000 0.4671 $
6,000 0.4592 $

HallSwitch Bipolar Description

TLE4905/35/45/45-2 L (Unipolar/Bipolar Magnetic Field Switches) have been designed specifically for automotive and industrial applications. Reverse polarity protection is included on-chip as is output protection against negative voltage transients.

Summary of Features

  • Digital output signal
  • For unipolar and alternating magnetic fields
  • Large temperature range
  • Temperature compensated magnetic performance
  • Protection against reversed polarity
  • Output protection against electrical disturbances

Target Applications

  • Position/proximity indicators
  • Brushless DC motor commutation
  • Rotational indexing

Parameter

Type
BIPOLAR
Bon(min)
-3 mT
Boff(min)
-6 mT
Vcc(min)
3.8 V
Top(max)
150 °C
Package
SSO-3
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
4
Icc
5 mA
Hall elements
1
Bon(max)
6 mT
Boff(max)
3 mT
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
Supplier Part
SP000016546
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?