Cart

TLE4941-1C

INFINEON

HallSpeed Different
Supplier: Infineon Technologies
Matchcode: TLE4941-1C
Rutronik No.: ICIN2150
Unit Pack: 1
MOQ: 1500
package: SSO-2
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
1.80 $
2,700.00 $

Prices

1,500 1.80 $
6,000 1.76 $
12,000 1.73 $

Parameter

Type
DIFFERENT
Vcc(min)
4.5 V
Top(max)
150 °C
Package
SSO-2
Automotive
AEC-Q(100)
Configuration
2-Wire
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Icc
8.4 mA
Hall elements
2
Top(min)
-40 °C
Vcc(max)
20 V
Mounting
THT
Supplier Part
SP000710654
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?