Cart

TLE4927C-E6947

INFINEON

HallSpeed Different
Supplier: Infineon Technologies
Matchcode: TLE4927C-E6947
Rutronik No.: ICIN2295
Unit Pack: 1
MOQ: 1500
package: SSO-3
Packaging: AMMOPACK
On request
3.04 $
4,560.00 $

Parameter

Type
DIFFERENT
Vcc(min)
4.5 V
Top(max)
170 °C
Package
SSO-3
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
4
Icc
25 mA
Hall elements
2
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
Supplier Part
SP000381358
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?