Cart

TLE4917

INFINEON SP000013477

image shown is a representation only

INFINEON

Hallswitch Omnipolar
Supplier: Infineon Technologies
Matchcode: TLE4917
Rutronik No.: ICIN1133
Unit Pack: 3000
MOQ: 3000
package: TSOP-6
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/15/2017
On request
On request
Article with this quantity is not orderable.

Hallswitch Omnipolar Description

The TLE 4917 is an Integrated Hall-Effect Sensor designed specifically to meet the requirements of low-power devices. e.g. as an On/Off switch in Cellular Flip-Phones, with battery operating voltages of 2.4V – 5.5V. Precise magnetic switching points and high temperature stability are achieved through the unique design of the internal circuit. An onboard clock scheme is used to reduce the average operating current of the IC. During the operate phase the IC compares the actual magnetic field detected with the internally compensated switching points. The output Q is switched at the end of each operating phase. During the Stand-by phase the output stage is latched and the current consumption of the device reduced to some µA. The IC switching behaviour is omnipolar, i.e. it can be switched on with either the North or South pole of a magnet.

Summary of Features

  • Micro power design
  • 2.4 V to 5.5 V battery operation
  • High sensitivity and high stability of the magnetic switching points
  • High resistance to mechanical stress
  • Digital output signal
  • Switching for both poles of a magnet (omnipolar)
  • Programming pin for the switching direction of the output
  • Not suitable for automotive application

Parameter

Type
OMNIPOLAR
Bon(min)
3.5 mT
Boff(min)
2.2 mT
Vcc(min)
2.4 V
Top(max)
85 °C
Package
TSOP-6
Automotive
AEC-Q(100)
Configuration
2-Wire
Packaging
REEL
Leadfree Defin.
4
Icc
1.1 mA
Hall elements
1
Bon(max)
7 mT
Boff(max)
6 mT
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Supplier Part
SP000013477
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?